• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FSM61-UC Eltako Wireless Transmitter 2-channel Flush mount Max. range (open field) 30 m

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Transmitter

Series

Eltako

Dim

(W x H x D) 45 x 45 x 18 mm

IP20

Operating voltage

230 V AC

Mounting type

Flush mount

Data transfer (Smart Home)

Wireless

Channels

2

Frequency

868 MHz

30 m

Width

45 mm

Height

45 mm

Depth

18 mm

Hub

Not required, optional for remote access

n.rel.

Weight

0

Factory colour

Multicolour

230 V AC

30 m

FALSE

2

FALSE

FALSE

FALSE

868 MHz

FALSE

FALSE

IP20

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2162117 FSM61-UC Eltako Wireless Transmitter 2-channel Flush mount Max. range (open field) 30 m

Description

Radio 2-way transmitter module. With inner antenna. No standby loss. For panel mounting. 45mm long, 45mm wide, 18mm deep. The FSM61-UC radio transmitter module has two channels and can thus send radio telegrams into the Eltako building radio like a radio button. A1 initiates a radio telegram like pressing the rocker on top of a radio button with a rocker and pressing A3 as rocker on the bottom. The message frame when the two control contacts are opened is identical to that of release the key. Several radio transmission modules must not be controlled at the same time. The universal control voltage at +an/-A2 processes control commands from 8 to 253V AC or 10 to 230V DC with a length of at least 0.2 seconds. Maximum parallel capacity of the control cables for 230V 5nF. This corresponds to a length of approx. 20 meters. If terminals A1 and A3 are connected to a bridge 1x, a radio message frame of A3 is sent per minute as long as the control voltage is present. E.g. for central commands with priority. No constant power supply required, therefore no standby loss. The rotary switch is required to activate or deactivate the encryption and is set to AUTO during operation. Activate encryption: Turn the rotary switch to full right (key position) and press once. Disable encryption: Turn the rotary switch to the left stop (position of the crossed-out key) and press once.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)