• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Formaldehyde detector PCE Instruments PCE-HFX 100 Temperature, Humidity

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Industrial safety meter for formaldehyde PCE-HFX 100

  • Measurement of formaldehyde
  • Display on large LCD
  • Notification
  • Battery and mains operation
  • Displaying temperature and humidity
  • Micro-USB for charging

Technical specifications

Product type

Formaldehyde detector

Reading range

-10, 0 - 50, 99 °C, RH

Unit of measurement

Temperature

Humidity

Accuracy

1 °C

1 RH

Weight

195 g

Reading range (max.)

50 °C

99 RH

Reading range (min.)

-10 °C

0 RH

Width

55 mm

Height

130 mm

Length

75 mm

Documents & Downloads

Datasheet

Datasheet 2299556 Formaldehyde detector PCE Instruments PCE-HFX 100 Temperature, Humidity

User & Safety Instructions

User & Safety Instructions 2299556 Formaldehyde detector PCE Instruments PCE-HFX 100 Temperature, Humidity

Description

The PCE-HFX 100 industrial safety meter is specially designed to monitor the ventilation quality of indoor rooms. We all know how important the indoor climate is in the workplace, in schools, kindergartens, etc. Thus, the performance of an individual depends crucially on the air quality at the workplace.

This text is machine translated.

Scope of delivery

  • 1x industrial safety meter for formaldehyde PCE-HFX 100
  • 1x micro USB cable
  • 1x user manual.

What kind of Toxic Substance Meters are you looking for?