• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Format 3074130035 Tool backpack (L x W x H) 500 x 370 x 150 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 500 x 370 x 150 mm

Product type

Tool backpack

Volume

27.75 l

Length

500 mm

Height

150 mm

Width

370 mm

Weight

1.98 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3759742 Format 3074130035 Tool backpack (L x W x H) 500 x 370 x 150 mm

Description

Tool backpack 350x180x450mm Nylon FORMAT

Weight: 1.9 kg
Volume approx.: 28 l.

This text is machine translated.

Accessories

(*All information is plus legal VAT)