• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Format 4317784633628 Tool soft case (L x W x H) 295 x 220 x 65 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 295 x 220 x 65 mm

Product type

Tool soft case

Length

295 mm

Height

65 mm

Width

220 mm

Weight

717 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3759651 Format 4317784633628 Tool soft case (L x W x H) 295 x 220 x 65 mm

Description

Tool case 2/9 medium FORMAT
br model: Medium
outer dimensions L x B x H: 286 x 204 x 57 mm
suitable for module: 2/9

This text is machine translated.

Accessories

(*All information is plus legal VAT)