• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Format 4317784633802 Trolley box (empty) (L x W x H) 275 x 520 x 455 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 275 x 520 x 455 mm

Product type

Trolley box (empty)

Volume

65.065 l

Length

275 mm

Height

455 mm

Width

520 mm

Weight

6.775 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3759640 Format 4317784633802 Trolley box (empty) (L x W x H) 275 x 520 x 455 mm

Description

Tool case with rollers
<>design: Made from wear-resistant, moisture-resistant ABS plastic, black, with sturdy walls made from special plastic for scratch resistance, dimensional stability and resistance to moisture, grease and chemicals, as well as with sturdy, powder-coated 3-way telescope drawer and smooth-running inline rollers Bottom tray height 88 mm, variable subdividers With robust, stable hinges, safety lid holder, case up to 30 kg load capacity, double frame made of aluminum with shock protection. Very stable and with protective, integrated floor glides. Can be locked by 2 barrel locks and 1 combination lock. Contents not included.

Equipped with:
22 insert pockets on the 2-sided tool board <>
1 large pocket on the cover plate
1 bottom shell with cover plate
7 loops on the cover plate

Weight: 6.5 kg
Volume approx.: 36 l.

This text is machine translated.

Accessories

(*All information is plus legal VAT)