• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Foscam C8M C8M Wi-Fi IP CCTV camera 3840 x 2160 p

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wi-Fi IP-Compact camera;3840 x 2160 p;FoscamC8M;C8MIndoors

  • 4K 8 MP resolution (3840 x 2160 pixels) for detailed images
  • H.264+/H.264 video compression, WDR and 20-fold digital zoom
  • 2.4 GHz/5 GHz dual band WLAN with Wi-Fi 6
  • Infrared night vision up to 8 meters
  • Bluetooth and QR code setting
  • People, Pet, Motion and Noise detection
  • Two-way audio and integrated alarm siren up to 110 dB
  • Manual alignment: Horizontal 360° / vertical 310°
  • MicroSD storage up to 512 GB as well as local, FTP and cloud storage
  • Compatible with Google Home and Amazon Alexa
  • Foscam APP for iOS/Android and Foscam VMS for Windows/MacOS

Technical specifications

  • Operating conditions -10 °C to 50 °C.
  • 20 % to 85 % relative humidity, non-condensing
  • Storage conditions: -20 °C to 60 °C.
  • 0 % to 90 % relative humidity, non-condensing
Product type

CCTV camera

CCTV features

Identity recognition

Pet recognition

Sounder

Motion detector

Camera type

Compact camera

Power supply

USB-C®

Resolution (max.)

3840 x 2160 p

Sensor type

CMOS

Focal length

2,8 mm

Viewing angle

Diagonal 124.5°, horizontal 108°, vertical 59.8°

Max. viewing angle hor.

108°

Vertical viewing angle

59.8°

Vertical viewing angle

124.5°

App compatibility

Yes

Transfer type

Wi-Fi

IR range (max.)

8 m

Used at

Indoors

Type

microSD card (up to 512 GB)

Width

70 mm

Height

120 mm

Dim

(W x H) 70 mm x 120 mm

Weight

102 g

F-numbers

F1.6

Factory colour

Black

Signal standard

IP

Documents & Downloads

Datasheet

Datasheet 3866160 Foscam C8M C8M Wi-Fi IP CCTV camera 3840 x 2160 p

User & Safety Instructions

User & Safety Instructions 3866160 Foscam C8M C8M Wi-Fi IP CCTV camera 3840 x 2160 p

Description

The Foscam C8M is a modern surveillance camera for use in interiors like home or office. With 4K resolution and 8 megapixels (3840 x 2160 pixels), the camera provides highly detailed, clear images. The bright 2.8 mm lens with F1.6 and infrared night vision up to 8 meters ensure reliable display even in difficult lighting conditions.
The intelligent recognition differentiates between people and pets such as dogs and cats. Motion and noise detection are also available. If events are detected, the camera can trigger notifications via the Foscam APP and start recordings.
Dual band WLAN with Wi-Fi 6 enables the connection via 2.4 GHz or 5 GHz and provides for a fast, stable wireless connection with low delay. For easy setup, Bluetooth and QR code are also supported.
For direct communication, the C8M has two-way audio with built-in microphone and speaker. An alarm siren with up to 110 dB is also integrated, which can be used as an acoustic deterrent, if required.
With a diagonal viewing angle of 124.5° the Foscam C8M captures a large image area. The camera can be manually adjusted 360° horizontally and 310° vertically. The integrated magnet in the bracket allows flexible mounting on suitable metal surfaces; alternatively, fixing with screws is possible.
The Foscam C8M is compatible with Google Home and Amazon Alexa. This allows the live stream to be displayed on supported Smart home devices, and allows the camera to be integrated into existing systems.
Remote access to live images, events and settings is possible via the Foscam APP for iOS and Android. For use on the computer, the Foscam VMS software is also available for Windows and MacOS.
Recordings can be made A microSD card with up to 512 GB, local, via FTP or in Foscam cloud memory. WDR supports a balanced image display in high-contrast scenes; additionally 20-fold digital zoom is available.


Technical specifications

Image sensor

High-resolution CMOS color sensor
Max. Resolution 8.0 mega pixel (3840 x 2160)
Min Illumination intensity:0 lux (with IR illumination)


Lens

Lens type f = 2.8 mm; F1.6
Angle of view: Diagonal: 124.5°; horizontal: 108°; vertical: 59.8°


Video

Image compression: H.264+/H.264
Resolution: 4K (3840 x 2160) 2 M/20 fps, 1080P (1920 x 1080) 1 M/20 fps, 720P (1280 x 720) 1 M/15 fps
Stream: Dual stream
Image adjustment: Hue, brightness, contrast, saturation and sharpness can be set
Flip Image: Rotate and Mirror
Infrared mode: Automatic and manual
Swivel/tilt angle: Manual: Horizontal 360° / vertical 310°
Visibility at night: 9 IR LEDs, night vision range up to 8 m


Audio

Input/output: Built-in microphone and speaker, two-way audio
Audio / Siren: PCM/AAC; integrated alarm siren up to 110 dB


Networks

Ethernet: 1x 10/100 Mbps RJ45 connection
WLAN standard 2.4 GHz/5 GHz dual band, IEEE 802.11a/b/g/n/ac/ax (Wi-Fi 6)
Data rate: IEEE 802.11b: 11 Mbps (max.)
IEEE 802.11g: 54 Mbps (max.)
IEEE 802.11n (max.) 150 Mbps
IEEE 802.11ax:286.8 Mbps (max.)
WLAN-SECURITY WPA, WPA2
Remote access P2P
Configuration mode: Bluetooth connection and QR code
Network protocol: IP, TCP, UDP, SMTP, FTP, DHCP, RTSP


Additional functions:

Detection: Motion, noise, person and pet detection (dogs and cats)
Alerts: By e-mail, FTP and Foscam APP when event is detected
User accounts: Three levels of the user role
WDR: Improve image quality in high-contrast scenarios
Zoom: 20-fold digital zoom
Storage: MicroSD card up to 512 GB, local and FTP storage, Foscam cloud storage
Intelligent Wizard: Supports Alexa And Google home


Current

POWER SUPPLY USB-C, 5 V / 2 A
Power consumption: Up to 8.5 W.

This text is machine translated.

Scope of delivery

  • Foscam C8M Surveillance Camera (Black)
  • Quick guide
  • Network cable
  • USB-C cable
  • Power supply unit
  • Mounting material (screws and wall plugs)

System requirements

  • Operating system: Microsoft Windows (Foscam VMS), MacOS (Foscam VMS), Android (Foscam APP), iOS (Foscam APP)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.