• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Foscam LD8EP LD8EP Corded IP CCTV camera 3840 x 2160 p

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Corded IP-Rotatable/tilting camera;3840 x 2160 p;FoscamLD8EP;LD8EPOutdoors

  • 8 megapixel 4K UHD with up to 25 frames per second
  • RTMP live streaming to YouTube, Facebook and Twitch
  • 4-fold optical Zoom and HDR for detailed pictures
  • 355° pan and 90° tilt range with auto-tracking
  • Intelligent personal and vehicle detection
  • Motion and noise detection; APP, email and FTP messages
  • Infrared night vision up to 50 m with four IR LEDs
  • Two LED-headlights and alarm siren up to 120 dB
  • Full duplex two-way audio with noise suppression
  • PoE (Power over Ethernet) for power and data via a cable
  • MicroSD up to 512 GB as well as local, FTP and cloud storage
  • Free Foscam APP and Foscam VMS
  • Alexa and Google home compatible
  • Weatherproof according to IP66

Technical specifications

Product type

CCTV camera

CCTV features

Optical zoom

Vehicle recognition

Identity recognition

Alarm sensors

Camera type

Rotatable/tilting camera

Power supply

PoE (Power over Ethernet)

PSU

Resolution (max.)

3840 x 2160 p

Sensor type

CMOS

Focal length

3,3 - 10,2 mm

Viewing angle

Horizontal: 42.7° to 95.5°; Vertical: 23° to 51.1°; Diagonal: 47.6° to 111.3°

Max. viewing angle hor.

95.5°

Vertical viewing angle

111.3°

App compatibility

Yes

Transfer type

Corded

IR range (max.)

50 m

Used at

Outdoors

Type

microSD card (up to 512 GB)

Width

119 mm

Height

195 mm

Depth

172 mm

Dim

(W x H x D) 119 x 195 x 172 mm

Weight

1050 g

F-numbers

F1.6 to F3.1

Factory colour

White

IP66

Signal standard

IP

Documents & Downloads

Datasheet

Datasheet 3866159 Foscam LD8EP LD8EP Corded IP CCTV camera 3840 x 2160 p

User & Safety Instructions

User & Safety Instructions 3866159 Foscam LD8EP LD8EP Corded IP CCTV camera 3840 x 2160 p

Description

The Foscam LD8EP is designed for 4K live streaming outdoors. You can transfer live videos directly to YouTube, Facebook and Twitch via RTMP. The motorized PTZ control and the 4-fold optical Zoom help to select the desired image section. At the same time, the camera offers intelligent detection, automatic person tracking and multiple storage paths for security surveillance.
Public events and outdoor events can thus be shared in real time with an audience. The connection via PoE (Power over Ethernet) transfers power and data together over a network cable. This simplifies the fixed installation and creates a practical basis for longer live transmissions. The camera is also compatible with Foscam NVRs.
The 8-Megapixel-CMOS-Sensor delivers detailed 3840 x 2160 pixels at up to 25 pictures per second. HDR (High Dynamic Range) supports display in scenes with strong differences in brightness. The optical Zoom changes the image section via the lens and enables a change between overview and closer inspection of the distant details.
With a 355° pan and 90° tilt range, the viewing direction can be adjusted from a distance. Auto-tracking follows detected, moving persons automatically. When a person leaves the detection area, the camera returns to its default position. Intelligent people and vehicle detection helps distinguish relevant activities from other movements and reduce unnecessary alarms.
The events remain visible even after dark: Four infrared LEDs enable night vision of up to 50 meters. Two built-in 6500 K LED lights can illuminate when movement is detected. The alarm siren with up to 120 dB supports the active deterrent of unwanted visitors.
With identified persons, Vehicles, movements or sounds are available via Foscam APP, e-mail and FTP notifications. The in-built microphone and the loudspeaker enable full-duplex two-way audio with noise suppression. This allows you to speak and hear at the same time, for example, to communicate with visitors or to react to a situation.
The free Foscam APP for iOS and Android as well as the Foscam VMS for Windows and MacOS enable live-view and remote control. Recordings can be saved on a microSD card with up to 512 GB, locally, via FTP or in the Foscam cloud. Three user roles and the support of Alexa and Google home supplement the user possibilities.
The weatherproof IP66-casing is protected against dust and strong water jets and is designed for outdoor use. The camera works at -20 °C to +50 °C. As an alternative to PoE, a supply with 12 V DC is possible; an appropriate power supply and a memory card are not included in the delivery.


Technical specifications

Image sensor

Sensor type: High-resolution color CMOS sensor
Resolution 8.0 mega pixel; 3840 x 2160 pixel
Minimum illumination: 0 Lux with activated IR illumination


Lens and PTZ

Lens type 3.3 to 10.2 mm; F1.6 to F3.1
Optical Zoom 4-way
Viewing angle: Diagonal: 47.6° to 111.3°
Horizontal 42.7° to 95.5°
Vertical: 23° to 51.1°
Swivel and tilt range: Swivel: 355°; tilt: 90°


Video

Video compression: H.264 / H. 264
Maximum frame rate: Up to 25 frames/s at 8 MP; adjustable downwards
Streaming profile: 4K (3840 x 2160): 25 fps
1080p (1920 x 1080): 25 fps
720p (1280 x 720): 15 frames/sec.
Video streams: Dual stream
Image adjustment: Hue, brightness, contrast, saturation and sharpness can be set
Image orientation: Vertical reversal and mirroring
Infrared mode: Automatic or manual
HDR: High Dynamic Range for scenes with different brightness


Night view and Headlamps

Night vision: Up to 50 m; 4 infrared LEDs
LED spotlight; 2 spotlights; color temperature 6500 K


Audio

Input and output: Integrated microphone and speaker; full duplex two-way audio
Audio compression: PCM/AAC
Noise suppression: Integrated filter for noise reduction
Alarm siren: Up to 120 dB


Networks

Ethernet 1 x RJ45, 10/100 Mbit/s
Remote access P2P
NETWORK PROTOCOL: IP, TCP, UDP, SMTP, FTP, DHCP, RTSP, RTMP
RTMP platforms: YouTube, Facebook and Twitch
NVR compatibility: Foscam NVR


System and Functions

Operating systems and software: Windows and MacOS: Free Foscam VMS
IOS and Android: Free Foscam APP
Auto-tracking: Automatic personal tracking; return to the default position after tracking has ended
Detection: Movement, noise, people and vehicles
Alerts: Messages via e-mail, FTP and Foscam APP when events are detected
User Roles: Three levels of privilege
Storage: MicroSD up to 512 GB; local storage, FTP and Foscam cloud
Smart home: Alexa and Google home
DORI directive values: Detection (25 pixels/m): 79.1 m
Observation (63 pixels/m): 31.4 m
Detection (125 pixels/m): 15.8 m
Identification (250 pixels/m): 7.9 m


Power Supply

PoE standard IEEE 802.3af
Alternative supply: 12 V DC / 2 A; power supply not included
Power consumption: Maximum 20 W


Environment

IP66 rating
Operating temperature: -20 °C to +50 °C
Operating humidity: 20% to 85%, non-condensing
Storage temperature -20 °C to +60 °C.
Storage humidity: 0% to 90%, non-condensing

This text is machine translated.

Scope of delivery

  • Foscam LD8EP 8 MP PoE PTZ outdoor camera
  • Mounting plate
  • Quick start guide
  • Positioning template
  • Network cable
  • Screws
  • Fixed spanner
  • Watertight cover for the network connection
  • Warning Labels

Hints

Mains adapter not included

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.