• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Foscam R8M R8M black Wi-Fi, Corded IP CCTV camera

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wi-Fi, Corded IP-Rotatable/tilting camera;FoscamR8M;R8M blackOutdoors

  • 4K UHD resolution with 8 mega pixel
  • Millimeter wave radar technology for precise motion detection
  • 360°-motion detection even outside the visual field
  • Auto-tracking for automatic tracking of objects
  • Detection of persons and pets (dogs and cats)
  • IR-LEDs for night vision up to 8 meters
  • Dual-band WLAN and Wi-Fi 6-support
  • Supports Bluetooth connection + QR code for wireless fitting
  • Support for H.264/H. 264+ video compression
  • Wide Dynamic Range (WDR) for clear images with contrast differences
  • 20-fold digital zoom for detail at large distance
  • Two-way audio with built-in microphone and speaker
  • One-Touch-Call-Function for direct Communication
  • Flexible storage options locally on microSD card (up to 256 GB) or in the cloud
  • Alexa and Google home compatibility
  • Free APP for camera management, real-time monitoring and motion tracking

Technical specifications

  • Sensor type: High-resolution color CMOS sensor
  • Display resolution 8.0 megapixels (3840 x 2160)
  • Minimum illumination of 0 Lux (with IR illumination)
  • Lens type: F. 2.8 mm; F1.6
  • Viewing angle: Diagonal: 124.5°, horizontal: 108°, vertical: 59.8°
  • Image compression: H.264+/H.264
  • Max. Image frequency 25 fps (8 MP), adjustable
  • Resolution 4K (3840 x 2160) 2 M/20 fps, 1080P (1920x1080) 1 M/20fps, 720P (1280x720)1 M/15 fps
  • Stream: Dual stream
  • Image adjustment: Hue, brightness, contrast, saturation and sharpness adjustable
  • Image reversal: Flip and mirror mode
  • Infrared mode: Automatic and manual
  • Swivel/tilt range: Swivel: 350°, tilt: 150°
  • Night vision: 8 IR LEDs, night vision up to 8 meters
  • In/output: Integrated microphone and speaker, supports two-way communication
  • Audio compression: PCM/AAC
  • Siren: Alarm siren up to 100 dB
  • Ethernet 10/100 Mbps RJ45 port
  • WLAN standard: Dual band 2.4 GHz / 5 GHz, IEEE 802.11b/g/n/ax (2.4 GHz), IEEE802.11a/n/ac/ax (5 GHz)
  • Remote access P2P
  • Wireless setup: Supports Bluetooth and QR code connection
  • NETWORK PROTOCOL: IP, TCP, UDP, SMTP, FTP, DHCP, RTSP
  • Operating system: Windows (Foscam VMS), MacOS (Foscam VMS), Android and iOS (Foscam APP)
  • Auto-tracking supports 360° automatic tracking with millimeter-shaft radar
  • Motion detection: Alarm via e-mail, FTP and APP in case of events
  • Noise detection: Alarm via e-mail, FTP and APP in case of events
  • Person recognition: Alarm via e-mail, FTP and APP in case of events
  • Animal detection: Alarm via e-mail, FTP and APP in case of events
  • WDR: Improved picture clarity in difficult lighting conditions
  • Zoom: 20-fold digital Zoom
  • Storage options: Up to 256 GB microSD, local memory, cloud storage
  • Alexa and Google home compatible
  • POWER SUPPLY USB-C 5 V/2 A
  • Power consumption: Greater than 10.0 W.
  • Dimensions: Ø 77 mm x 122 mm
  • Operating temperature -20 °C to 40 °C (-4 °F to 104 °F)
  • Operating humidity: 20% to 85% non-condensing
  • Storage temperature: -20 °C to 60 °C (-4 °F to 140 °F)
  • Storage humidity: 0% to 90% non-condensing
Product type

CCTV camera

CCTV features

Alarm sensors

Pan-tilt function

Sounder

Motion detector

Identity recognition

Vehicle recognition

Pet recognition

Camera type

Rotatable/tilting camera

Sensor type

CMOS

Focal length

2,8 mm

App compatibility

Yes

Transfer type

Wi-Fi

Corded

IR range (max.)

8 m

Used at

Outdoors

Weight

251 g

Factory colour

Black

Signal standard

IP

Documents & Downloads

Datasheet

Datasheet 3476393 Foscam R8M R8M black Wi-Fi, Corded IP CCTV camera

User & Safety Instructions

User & Safety Instructions 3476393 Foscam R8M R8M black Wi-Fi, Corded IP CCTV camera

Description

The Foscam R8M is an advanced monitoring camera, which is equipped with innovative functions, in order to maximize your safety.

The Foscam R8M offers excellent 4K UHD resolution (3840 x 2160) thanks to a 8 megapixel CMOS sensor. This allows the camera to produce precise images and videos of the highest quality, so that even the smallest details are visible. With a diagonal viewing angle of 124.5° and a horizontal detection area of 108° the camera enables a comprehensive monitoring and covers almost every angle. Thanks to the minimum illumination strength of 0 Lux (with IR lamp) and the 8 powerful IR-LEDs the camera records clear and sharp pictures even in complete darkness and offers a viewing range of up to 8 meters.

The advanced millimeter wave radar technology of the Foscam R8M enables accurate detection of movements of persons in a 360° radius, even outside the visible range of the camera. Thanks to the auto-tracking function, the camera automatically follows the detected persons and ensures that they always remain in the focus. This dynamic tracking improves reliability and seamless security. The camera reliably detects movements of persons and pets (dogs and cats) and adjusts flexibly to different environments. Events are reported in real time via the Foscam APP via e-mail or directly as push notification.

The camera supports H.264/H. 264+ video compression, which ensures a high image quality and at the same time minimizes the requirement of storage space. The user can customize the image by adjusting brightness, contrast, saturation, and sharpness as needed. The support of Wide Dynamic Range (WDR) improves the picture sharpness in scenarios with strong contrast differences, while the 20-fold digital zoom enables it to detect even the most remote details.

The high-quality microphone and the loudspeaker of the camera enable a clear two-way communication. With the one-touch call function, you can immediately communicate with your family members or house occupants by pressing a button. This function is especially useful in emergency situations, for example when children or older people need help.

With support for dual band WLAN (2.4 GHz and 5 GHz) and Wi-Fi 6 the R8M offers a fast and stable connection, even if several devices are present in the network. Setup is quick and easy thanks to Bluetooth connectivity and QR code support.

It can be conveniently controlled via the free Foscam-APP (available for iOS and Android) or the Foscam video management software (VMS) for Windows and MacOS. With the APP the users can monitor the camera in real-time, display alarms and follow movements.

The Foscam R8M offers flexible storage options. Recordings can be either local on a microSD card with up to 256 GB capacity or safely stored in the cloud. Cloud integration ensures that your data remains protected even in the event of a device failure.

The R8M is compatible with the most common Smart home systems such as Alexa and Google home and can be perfectly integrated into existing systems.

This text is machine translated.

Scope of delivery

  • Foscam R8M surveillance camera (black)
  • Mounting Bracket
  • Mounting screws
  • Network cable
  • Mains adapter with cable
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)