• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fractal Design FD-C-MES3A-06 Tower PC casing Black Built-in lighting, Dust filter, 3 built-in fans, Window

1/14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fractal Design FD-C-MES3A-06 Tower PC casing

  • PC gaming
  • ATX, EATX, micro ATX, mini ITX
  • Supported hard-disk drive sizes: 2.5,3.5" SSD-form factor: 2.5"
  • Number of 2.5" expansion slots: 4 Number of 3.5" expansion slots: 2
  • Side window lighting Multi Hardened glass panel(s) anti-dust filter
  • Steel, hardened glass
  • Black

Technical specifications

  • Material: Steel, hardened glass
  • Supported motherboards form factors: ATX, EATX, micro ATX, mini ITX
  • Suitable for: Gaming
  • With front radiator installed: No.
  • Rear radiator installed: No.
  • Radiator installed above: No.
  • SSD form factor 2.5"
Product type

PC casing

Case type

Tower

Factory colour

Black

Interfaces (front)

USB A (USB 3.0)

USB C® (USB 3.2 2x 2nd gen)

Headphone/mic combo jack (3.5 mm)

6.4 cm (2.5") internal slots

4

8.9 cm (3.5") internal slots

2

6.4cm (2.5 ") external shafts

4

Width

229 mm

Height

507 mm

Depth

433 mm

Weight

8.8 kg

Form factor

ATX

No. of USB type A 3.0 ports

2 x

No. of USB 3.0 ports

1 x

Wireless charging

No

Dim

(W x H x D) 229 x 507 x 433 mm

Features

Built-in lighting

Dust filter

3 built-in fans

Window

No. of USB 3.2

3 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

Material

Steel

Type

PC

UKCA

yes

Illumination

yes

Cable management

yes

On/off button

yes

Tempered glass panel(s)

yes

Manual

yes

Anti-dust filter

yes

Package weight

10.6 kg

Number of front fans supported (max)

3

Number of rear fans supported (max)

1

Number of top fans supported (max)

2

Power supply included

no

Side window

yes

Number of internal 3.5" bays

2

Maximum CPU cooler height

17.3 cm

Maximum graphics card length

34.9 cm

Number of expansion slots

7

Maximum PSU length

18 cm

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3428690 Fractal Design FD-C-MES3A-06 Tower PC casing Black Built-in lighting, Dust filter, 3 built-in fans, Window

Description

Experience an advanced cooling and an expressive, aerodynamic design with the Meshify 3. The new generation of the award-winning Meshify series offers numerous technical upgrades, three powerful Momentum fans and an impressive, atmospheric lighting in the Ambience Pro RGB versions.


Advanced Airflow

Experience a powerful design with excellent ventilation and an aerodynamic air flow directly to the components for improved GPU cooling.


Advanced design

Bring your setup to a new level thanks to the aerodynamic design, which has an elegant mesh front panel with facet structure.


Developed for gaming

Supports high-performance gaming systems with space for graphics cards up to 349 mm in length and E-ATX motherboards.


Convenient installation

Enjoy a simple building experience with easily removable panels, including a top panel with cloth tab.


Powerful fans

Contains three powerful Momentum 14 fans with LCP fan blades and real FDB bearings for improved cooling and a quiet operation.


Excellent cooling

Cool your system efficiently with radiators up to 280 mm at the top and up to 360 mm at the front.


Flexible I/O Panel

The I/O panel on the top offers a 20 Gbps USB-C port, two USB-A ports and a combined audio jack.


Clean Optics

Create a clean, elegant look thanks to the cable covers and cable routing in the interior.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.