• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fractal Design Meshify 2 Compact RGB Midi tower PC casing Black Window

1/14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PC casing

Case type

Midi tower

Factory colour

Black

Interfaces (front)

USB C® (USB 3.2 2nd gen)

6.4 cm (2.5") internal slots

4

8.9 cm (3.5") internal slots

2

6.4cm (2.5 ") external shafts

4

8.9 cm (3.5") external slots

2

Features

detachable front panel

Width

210 mm

Height

475 mm

Depth

424 mm

Weight

8.5 kg

Form factor

ATX

No. of USB 3.0 ports

1 x

Wireless charging

No

Charging method

Fast Charge

Dim

(W x H x D) 210 x 475 x 424 mm

Features

Window

No. of USB 3.2

1 x

No. of USB 3.2 2nd Gen (USB 3.1)

1 x

Design height

475 mm

No. of USB type A 3.1 / 3.2 1st Gen

2 x

Keyboard layout

German, QWERTZ

Form factor

6.35 cm (2.5")

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2892645 Fractal Design Meshify 2 Compact RGB Midi tower PC casing Black Window

Description


Excellent cooling
- New front design for improved visibility of RGB fans
- Installation of 7x 120 mm or 4x 140 mm fans possible (4x 120 mm Aspect 12 RGB PWM fans included)
- The open layout allows unrestricted air flow from the front fans to the rear

Removable front filter
- Iconic facetted mesh design combines outstanding airflow and an elegant look
- Nylon filters on the front can be removed for improved air flow
- Easy to clean dust filters on the front, top and floor

Light and color
4x 120 mm Aspect 12 RGB PWM fan included

Extremely flexible
- Place for GPUs up to 360 mm with a 240 mm radiator at the top or 360/280 mm radiator at the front with GPUs under 305 mm
- PSU-Shroud with ventilation slots and two-part cover
- Open on three sides to allow easy installation of hardware and cable management in the interior

Type-C interface
- Three USB ports on the front, including one USB 3.1 Gen 2 Type-C port with support for fast charging
- RGB controller incl. Northern Lights effect

Tempered Glass without screws
- Frameless TG panel with solid steel frame and bracket closing on top
- Flexible storage options with space for two 2.5"/3.5" drives and up to four SSDs (two SSD brackets included)
- The elimination of bridges between the PCI slots provides for a more comfortable installation

Open top panel design
Can be opened on three sides, in order to enable an easy installation of hardware and cable management in the interior

This text is machine translated.

Features

  • Type PC
  • Product color: Black
  • Supported motherboards Form factors: ATX
  • Micro ATX
  • Mini-ITX Supported power supply form factors: ATX. Installed fan (front side): 3x 120 mm
  • Diameter supported front fans: 120.140 mm
  • Installed rear fans: 1x 120 mm. Supported hard-disk drive sizes: 2.5,3.5"
  • SSD form factor 2.5". Width 210 mm
  • Depth: 424 mm
  • Height: 475 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.