• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fractal Design Pop Air Tower PC casing Black, Magenta

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PC casing

Case type

Tower

Factory colour

Black

Magenta

6.4cm (2.5 ") external shafts

4

8.9 cm (3.5") external slots

3

13.3 cm (5.25") slots

2

Width

215 mm

Height

454 mm

Depth

473.5 mm

Weight

7.2 kg

Wireless charging

No

Dim

(W x H x D) 215 x 454 x 473.5 mm

Design height

454 mm

No. of USB type A 3.1 / 3.2 1st Gen

2 x

Keyboard layout

German, QWERTZ

Form factor

6.35 cm (2.5")

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2892641 Fractal Design Pop Air Tower PC casing Black, Magenta

Description


Immaculate style
Express coloring of the motherboard carrier, the drive carrier and other elements (Pop Air RGB TG Cyan/Magenta/Green/Orange Core)

Concealed drawer
Two elegantly hidden 5.25" positions with additional compartment and magnetic cover

Stylish mesh-Front
The easy-to-clean mesh-filter at the front enables excellent air flow

Flexible storage options
- Features two extremely flexible memory brackets, each supporting a 3.5" and a 2.5" drive simultaneously
- Easy cable management thanks to pre-installed straps and extra large cable penetrations

Put your system into scene
- Supports radiators up to 280 mm on the front, 240 mm on the top and 120 mm in the rear
- Unique, hexagonal mesh front for an impressive look
- Easy cable management thanks to pre-installed hook-and-loop fasteners and extra large cable bushings

This text is machine translated.

Features

  • Tower form factor
  • Type PC
  • Product color: Black
  • Magenta Supported power supply form factors: ATX. Installed fan (front side): 2 x 120 mm
  • Diameter supported front fans: 120.140 mm
  • Installed rear fans: 1x 120 mm. Supported hard-disk drive sizes: 2.5,3.5,5.25"
  • SSD form factor 2.5". Width 215 mm
  • Depth: 473.5 mm
  • Height: 454 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.