• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Franken Flip chart Standard Deluxe (W x H) 67 cm x 95 cm Light grey Incl. tray, Wipeable, Height-adjustable, Writable, M

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Flip chart

Dim

(W x H) 67 cm x 95 cm

Total width

67 cm

Total height

188 cm

Adjustment range

110-188 cm

Factory colour

Light grey

Easel colour

Light grey

Magnetic whiteboard

Yes

Writable board

Yes

wipeable

Yes

Height-adjustable

Yes

No. of arms

2

Tray

Yes

Features

Incl. tray

Wipeable

Height-adjustable

Writable

Magnetic

Incl. chart sheet holder

Product type description

Standard Deluxe

Tripod type

Vierbeinstativ

Packaging

Cardboard box

Promotional item type

Flipchart Standard Deluxe

Height

95 cm

Width

67 cm

Surface dimensions

67 x 95 cm (B x H)

Height adjustment type

Stepless

Base type

T-base

Case colour

Light grey

magnetic

Yes

Magnetic

Yes

Stand area

67,5 x 58 cm (B x T)

Material

Metall/Kunststoff

Weight

8 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 465319 Franken Flip chart Standard Deluxe (W x H) 67 cm x 95 cm Light grey Incl. tray, Wipeable, Height-adjustable, Writable, M

Description

Flip-chart board PRO. Magnetic whiteboard. Writable board. Tripod type Type: 4-legged stand.

This text is machine translated.

Features

  • Color: light gray, format/size: 67 x 95 cm, Contents: 1 pieces,

More interesting products

(*All information is plus legal VAT)