• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legamaster Flip chart SKETCH INFINITE (W x H x D) 806 x 2050 x 711 mm White, Wood Wipeable, Writable, Height-adjustable,

1/18
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Legamaster sketch INFINITE flipchart tripod

  • The SKETCH INFINITE Flipchart is designed for those who value both aesthetics and functionality. It offers durable materials for intensive use in meeting rooms and an elegant design that visually enhances your work area
  • This product consists of materials from sustainably managed FSC® certified forests and other controlled sources (FSC C158462)
  • Optimized retail packaging: Attractive and functional packaging improves product visibility and makes customers easy to find the right solution

Technical specifications

  • UNSPSC code: 44111916
  • Product or product information sheet available?: Yes
Product type

Flip chart

Dim

(W x H x D) 806 x 2050 x 711 mm

Total width

690 mm

Total height

2050 cm

Factory colour

White

Wood

Magnetic whiteboard

Yes

Writable board

Yes

wipeable

Yes

Height-adjustable

Yes

No. of arms

2

Tray

Yes

Features

Wipeable

Writable

Height-adjustable

Incl. chart sheet holder

Incl. paper clip

Magnetic

Case material

Wood

Surface properties

Enamel-coated

Height

2050 mm

Width

806 mm

Surface dimensions

806 x 711 mm

Filing mechanism method

2 brackets

Height adjustment type

3-stage

Base type

Tripod

magnetic

Yes

Depth

711 mm

Material

Steel

Weight

16.8 kg

UKCA

not relevant

Quantity

1

Customs product code (TARIC)

94031098

Minimum order quantity

1 Stück(e)

Height (max)

2.05 m

Height (min)

165.6 cm

Package weight

22.1 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556219 Legamaster Flip chart SKETCH INFINITE (W x H x D) 806 x 2050 x 711 mm White, Wood Wipeable, Writable, Height-adjustable,

Description

The SKETCH INFINITE Flipchart is designed for those who value both aesthetics and functionality. It offers durable materials for intensive use in meeting rooms and an elegant design that visually enhances your work area. This product consists of materials from sustainably managed FSC® certified forests and other controlled sources (FSC C158462). Optimized retail packaging: Attractive and functional packaging improves product visibility and makes customers easy to find the right solution.

This text is machine translated.

Features

  • A stylish, modern flipchart with a creative twist
  • The board can be rotated 90 degrees, allowing the Ideal flipchart to be used as a standard whiteboard
  • Eye-catcher: Border-less board with a printed steel rear panel in wooden finish
  • The magnetic paper holder made of natural wood and the marker shelf can be removed and stored on the rear side of the board
  • The paper holder is provided with an adjustable paper hook
  • Suitable for all standard paper block formats
  • Magnetically enameled steel surface (H 110 x B 69 cm) made of e³™ CeramicSteel, which is Cradle to Cradle Certified® on Bronze level
  • Use flip chart sheets or as whiteboard
  • Adjustable height: The ideal height can be adjusted comfortably
  • Extra stability through third leg
  • Includes: Free starter set comprising of: 1x SKETCH ECO paper block grid, 2x Edding 28 Ecoline whiteboard and flip-chart marker as well as a continuous marker shelf and assembly instructions

More interesting products

(*All information is plus legal VAT)