• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Franken Flip chart X-tra! Line® Standard Plus (W x H) 68 cm x 105 cm Light grey Incl. tray, Incl. paper clip, Wipeable,

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Swiss Francs flip-chart X-tra line EL-FC22

  • Magnetic writing board surface
  • Plate Size 68 x 105 cm
  • Tripod stand, continuous height adjustment up to 188 cm
  • Quick-change holder for all common flip chart blocks
  • With 6 bits. Tray and 2 additional side arms

Technical specifications

Product type

Flip chart

Dim

(W x H) 68 cm x 105 cm

Total width

68 cm

Total height

188 cm

Adjustment range

110-188 cm

Factory colour

Light grey

Easel colour

Light grey

Magnetic whiteboard

Yes

Writable board

Yes

wipeable

Yes

Height-adjustable

Yes

No. of arms

2

Tray

Yes

Features

Incl. tray

Incl. paper clip

Wipeable

Height-adjustable

Writable

Magnetic

Incl. chart sheet holder

Case material

Plastic

Frame material

Plastic

Product type description

X-tra! Line® Standard Plus

Tripod type

Dreibeinstativ

Packaging

Cardboard box

Promotional item type

Flipchart X-tra! Line® Standard Plus

Height

105 cm

Width

68 cm

Surface dimensions

68 x 105 cm (B x H)

Height adjustment type

Stepless

Base type

Tripod stand

Case colour

Light grey

magnetic

Yes

Magnetic

Yes

Stand area

95 x 110 cm (B x T)

Material

Kunststoff

Weight

11 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 328785 Franken Flip chart X-tra! Line® Standard Plus (W x H) 68 cm x 105 cm Light grey Incl. tray, Incl. paper clip, Wipeable,

User & Safety Instructions

User & Safety Instructions 328785 Franken Flip chart X-tra! Line® Standard Plus (W x H) 68 cm x 105 cm Light grey Incl. tray, Incl. paper clip, Wipeable,

Description

Infinitely adjustable up to 180 cm height. Functional block holder system made of plastic. Two paper holder. Magnetic, labelled and dry wipe surface + tray bar.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)