• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 19250125 Sleeve 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sleeve

Outside Ø

131 mm

Inside diameter

125 mm

Content

1 pc(s)

Material

Plastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1955721 Fränkische Rohrwerke 19250125 Sleeve 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1955721 Fränkische Rohrwerke 19250125 Sleeve 1 pc(s)

Description

The transparent kabuflex-muffe from PP takes over a dual control function: on the one hand, at a glance, whether the necessary sealing rings are available and whether this the correct position. On the other hand, the insertion depth of the pipe geproft. Used this double plug-in sleeve for the sand density connection of Kabuflex-Rohren. The connection of kabuflex with double plug-in sleeve and profile sealing ring WD is on each tube waterproof up to 0.5 bar.

This text is machine translated.

What kind of Cable Trunking are you looking for?