• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 19960063 Fasteners 60 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fasteners

Outside Ø

60 mm

Inside diameter

63 mm

Length

60 mm

Content

1 pc(s)

Material

EPDM

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1959845 Fränkische Rohrwerke 19960063 Fasteners 60 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1959845 Fränkische Rohrwerke 19960063 Fasteners 60 mm 1 pc(s)

Description

The wall collar is a wall grommet made of EPDM, in black color in the set, inclusive are tensioning straps and tension locks. Used this wall collar for absolute thick wall implementation of Kabuflex-Rohren. When skilled installation is the wall collar waterproof up to 3.0 bar.

This text is machine translated.

What kind of Cable Trunking are you looking for?