• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Franz Mensch FM1065 HygoClean Paper towels Blue 2 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

24 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cleaning papers 3-layered blue 2x 500 sheets

  • Factory colour: Blue
  • Number: 2 pc(s)

Technical specifications

Product type

Paper towels

No. of layers

3 -ply

Material

Recycled paper

Factory colour

Blue

Number

2 pc(s)

Content

2 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3373348 Franz Mensch FM1065 HygoClean Paper towels Blue 2 pc(s)

Description

Fast and thorough: The roll of paper made of blue recycled paper is one of the most popular wiper paper by Franz Man. This paper towel can be used to clean work surfaces, equipment or work utensils in a particularly effective way thanks to the high-quality 3-layer paper. With only one movement dirt, oil or moisture are wiped reliably.

The paper on roll is environmentally friendly because it is made of pure recycled paper. The 3-layered quality makes the rolls of sandpaper very stable, wet-resistant and absorbent. Liquids are absorbed reliably. Thanks to the tear-off perforation, the individual towels are quickly removed from the roll.

These paper towels on roll are suitable for different application areas and are Ideal, if something must be wiped and dried at short notice. The cleaning papers are often used in production, workshop, engineering, polishing, filling stations or in the food sector.

This text is machine translated.

Scope of delivery

  • HygoClean 3-layered papers blue, 1 VE = 2 rolls à 500 sheets

What kind of Paper Towels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)