• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 290059 Paper towels White 1680 m

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.10)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tork Matic extra long roller hand towel Universal H1, 1-ply, white, 6 rolls x 280 m 290059

  • Factory colour: White

Technical specifications

Product type

Paper towels

No. of layers

1 -ply

Factory colour

White

Suitable for

Tork H1

Content

1680 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2445568 TORK 290059 Paper towels White 1680 m

Description

Meets basic paper towel requirements while saving on budget. ideal for frequent use - just when your laundry room is frequently frequented, e.g. B.in schools or airports. The universal white paper towel offers good value for money and is therefore a particularly economical solution.

This text is machine translated.

Features

  • The paper towel with the particularly good price-performance ratio: White paper towels in proven universal quality, suitable for the H1 roll dispensers from Tork
  • The paper towels dry thoroughly and are particularly efficient due to the extra long roll
  • The EU Ecolabel certifies sustainability and lower environmental impact than comparable products
  • ideal for busy laundry rooms with a high number of visitors

Scope of delivery

  • 1 box of 6 towel rolls

What kind of Paper Towels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)