• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Papernet 411173 Superior Dissolve Tissue (L x W) 20 cm x 21 cm Bright white 100 sheet

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

249 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 sheet)
Minimum order quantity: 40
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Papernet face wipe 411173 white 100 pcs/pack.

  • Factory colour: Bright white
  • Number: 100 sheet

Technical specifications

Product type

Tissue

No. of layers

2 -ply

Material

Cellulose

Width

21 cm

Length

20 cm

Dim

(L x W) 20 cm x 21 cm

Factory colour

Bright white

Number

100 sheet

Delivery type

Carton

Content

100 sheet

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2180673 Papernet 411173 Superior Dissolve Tissue (L x W) 20 cm x 21 cm Bright white 100 sheet

Description

The facial tissues are velvety soft and especially skin-friendly. Papernet supports Doctors Without Borders.

This text is machine translated.

What kind of Paper Towels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)