• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Frei RNLA09G0222B0E Resistor ladder 2.2 kΩ SIP 9 0.125 W 1 pc(s)

Product type
Resistor ladder
Resistance
2.2 kΩ
Power rating
0.125 W
Tolerance ±
2 %
CS
2.54 mm
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

83 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.29567 / piece)
€ 0.89
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • ESD Packaging: No ESD
  • Series: RN
  • Delivery form: Loose
  • Resistance value 2.2 kOhm
  • Resistance unit: KOhm
  • Resistance value_1: 2.2
  • Resistance tolerance: ±2 %
  • Rated output: 0.125 W
  • Max. OPERATING VOLTAGE (DC) 100 V DC
  • Max. OPERATING VOLTAGE (AC) 100 V AC
  • Temperature coefficient, typ.: 100 ppm/°
  • Number of resistors: 8
  • Number of pins: 9
Product type

Resistor ladder

Type

SIP 9

Resistance

2.2 kΩ

Power rating

0.125 W

Tolerance ±

2 %

Temperature coefficient

100 ppm/°C

CS

2.54 mm

Length

22.1 mm

Width

2.5 mm

Height

5.1 mm

Content

1 pc(s)

Dim

(L x W x H) 22.1 x 2.5 x 5.1 mm

Type

RNLA09G0222B0E

Documents & Downloads

Datasheet

Datasheet 3523321 Frei RNLA09G0222B0E Resistor ladder 2.2 kΩ SIP 9 0.125 W 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3523321 Frei RNLA09G0222B0E Resistor ladder 2.2 kΩ SIP 9 0.125 W 1 pc(s)

Description

Thick film resistor networks X series 1/

This text is machine translated.

Features

  • • Parallel connection
  • • High stability
  • • Single inLine

More interesting products

(*All information is plus legal VAT)