• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FRITZ! FRITZ!Box 7530 Wi-Fi router 2.4 GHz, 5 GHz 1800 MBit/s Refurbished (very good)

EAN:
Part number:
Item no:
The product may differ from the image as it is a refurbished item. Find out more on our Info Page.
Refurbished
1/2
Fast track dispatch on Fri 23 Oct

116 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Condition: Excellent
Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AVM FRITZ!Box 7530 WLAN AC+N router

  • Simultaneous high-end WLAN AC Plus N router with 866 MBits (5 GHz) and 400 MBits (2.4 GHz)
  • WLAN Mesh: Automatic merging of the used Fritz products into an intelligent WLAN network with optimum performance
  • Internet speed of up to 300 MBits by VDSL Supervectoring 35b
  • IP-telephone system with voice-to-mail and fax-to-mail
Pre-contractual information under the EU Data Act

Technical specifications

Product type

Wi-Fi router

Type

FRITZ!Box 7530

Function

Router

DECT hub

Wi-Fi standard

IEEE802.11a

IEEE802.11g

IEEE802.11n

IEEE802.11ac

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi frequency band

2.4 GHz

5 GHz

Wi-Fi transmission rate (max.)

1800 MBit/s

Wi-Fi speed 2.4 GHz

600 MBit/s

Wi-Fi speed 5 GHz

1800 MBit/s

LAN data transfer rate

1 GBit/s

Interfaces

Gigabit LAN (1 Gbps)

Wi-Fi

RJ11

USB A (USB 2.0)

Features

Mesh support

10/100/1000 Mbps ports

4 x

10/100/1000 Mbps WAN ports

1 x

No. of USB 2.0 ports

1 x

Stick & surf

Yes

DECT base station

Yes

Answerphone

Yes

Width

208 mm

Height

37 mm

Depth

150 mm

Condition

The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3455020 FRITZ! FRITZ!Box 7530 Wi-Fi router 2.4 GHz, 5 GHz 1800 MBit/s Refurbished (very good)

Description

The FRITZ! Box 7530 offers Supervectoring and an innovative WLAN (MU-MIMO) the perfect entry-level speaker on a DSL connection. It is ready for all requirements and is characterized by a smaller casing than the FRITZ!Box 7590. Moreover, it consumes less power very clearly.

This text is machine translated.

Features

  • Built-in DECT base station allows up to six cordless phones
  • Connection for analogue telephone
  • Media server (UPnP AV) distributes films, photos and music to suitable receivers in the home network, such as tablets, televisions, HiFi systems and so on
  • DSL/VDSL, 866 MBit/s (5 GHz) and 400 MBit/s (2.4 GHz)
  • Up to 300 Mbit/s with VDSL Supervectoring 35b
  • WLAN Mesh
  • DECT base station
  • Media Server
  • Suitable for Germany) Black
  • Refurbished

Scope of delivery

  • LAN cable
  • Power supply unit
  • Quick guide.

Hints

What exactly does "refurbished" mean?
When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. Most of them were owned by larger companies.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)