• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FRITZ! FRITZ!DECT 200 (Intelligent and Switchable Outlet)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

AVM FRITZ!DECT 200

  • The intelligent plug for a smart home network
  • Controls current supply to devices automatically or manually
  • Schedules can be defined individually for automatic control
  • The image shows the 'FRITZ!' logo with a yellow diamond and a blue house symbol underneath.
  • 'connect' review seal with 'VERY GOOD' for AVM FRITZ!DECT 200, as featured in issue 7/2022.
  • 'HOME connect', 'VERY GOOD', AVM FRITZ!DECT 200, June 2022, from www.connect.de.

Technical specifications

Product type

Socket

Features

Test function

Mounting type

Adapter

Factory colour

Multicolour

Used at

Indoors

Max. switching capacity

2300 W

Data transfer (Smart Home)

Wireless

Frequency

1880 - 1900 MHz

Transfer Standard (Smart Home)

DECT

300 m

Width

59 mm

Height

93 mm

Depth

41 mm

Dim

(W x H x D) 59 x 93 x 41 mm

Hub

Not required

n.rel.

Weight

0.25

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 994375 FRITZ! FRITZ!DECT 200 (Intelligent and Switchable Outlet)

User & Safety Instructions

User & Safety Instructions 994375 FRITZ! FRITZ!DECT 200 (Intelligent and Switchable Outlet)

Description

FRITZ!DECT 200 - The Smart Pluf for the Home Network

FRITZ!DECT 200 enables clever control of the supply of electricity to connected devices, and
also measures, records and evaluates their power consumption. The smart plug is integrated
in the home network with a secure encrypted connection, where it easy to control with the
PC, notebook, smartphone or tablet – even remotely from the Internet.

Schedules can be defined individually for automatic control, for switching once, daily, on
each weekday, randomly, or at regular intervals. It is also possible to link FRITZ!DECT 200
with a Google calendar to set up fixed switching times. Using the sunrise/sunset function the
device can even be switched on and off automatically according to daylight.

The recorded power consumption of connected devices is displayed according to various
parameters in clear, intuitive diagrams in the Smart Home area of the FRITZ!Box user
interface. Details can be viewed on performance, switching status, consumption, energy
costs, and even CO2 emissions, and upon request, dispatched as push mail.
FRITZ!DECT 200 is supported by all FRITZ!Box models with the latest firmware th

Features

  • Measures the power consumption of connected devices and records it for evaluation
  • Control via PC, notebook, smartphone or tablet – even over the Internet
  • Integration in the home network via DECT radio – securely encrypted ex works
  • New features added with updates
  • Connection to mains with 230 V, 50 Hz outlet for type F CEE 7/4 power plug
  • Maximum power consumption: 1.5 W
  • Power consumption on standby: 0.9 W

Scope of delivery

  • 1x AVM FRITZ!DECT 200
  • 1x Anleitung.

Hints

Compatible with:
FRITZ!Box 7490
FRITZ!Box 7390
FRITZ!Box 7360
FRITZ!Box 7320 (1&1)
FRITZ!Box 7270 (from Version v2)
FRITZ!Box 7272
FRITZ!Box 7240 (1&1)
FRITZ!Box 6842 LTE
FRITZ!Box 6840 LTE
FRITZ!Box 6810 LTE
FRITZ!Box 6360 Cable

System requirements

  • FRITZ!Box with DECT base station (except FRITZ!Box 7412), FRITZ!OSVersion 6.83

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.