• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FRITZ! FRITZ!DECT 200 International 20002636 DECT Socket Test function 2300 W

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AVM FRITZ! DECT 200 International

  • The intelligent socket for home network and smart home
  • The power supply switches off automatically or manually connected devices (up to 2,300 watts)
  • Individual circuit with calendar function

Technical specifications

Product type

Socket

Features

Test function

Mounting type

Adapter

Factory colour

White

Max. switching capacity

2300 W

Data transfer (Smart Home)

Wireless

Transfer Standard (Smart Home)

DECT

300 m

Width

59 mm

Height

93 mm

Depth

41 mm

Dim

(W x H x D) 59 x 93 x 41 mm

Hub

Not required

n.rel.

Transfer type

Wireless

Weight

135 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 808774 FRITZ! FRITZ!DECT 200 International 20002636 DECT Socket Test function 2300 W

Description

FRITZ!DECT 200 - the switchable socket for the home network

FRITZ!DECT 200 is a switchable socket and offers the possibility for comfortable energy management in the home network. FRITZ!DECT 200 automatically switches (according to pre-set schedule) or manually with the power supply of connected devices up to 2,300 watts. The switching times can be individually set, such as weekly daily, via Google Calendar and even after the time of sunrise and sunset. Is controlled by the FRITZ!DECT 200 comfortably via PC, notebook or smartphone - even remotely over the Internet.

Energy consumption and FRITZ! DECT 200 measures illustrates this in the FRITZ!Box surface. So, you always have the overview of current cost, performance, and much more. Your personal energy evaluation you get on request via E-Mail. With FRITZ! DECT 200 you save money and act effectively ecologically.

Easy installation and operation
The establishment of the intelligent socket is very simple: FRITZ!DECT 200 is activated by pressing the DECT-key of the FRITZ!Box at this registered, both devices are then over the DECT radio connected to each other. In the connection can be switchable socket comfortably via Smartphones, AVM FRITZ!Fon MT-F or the browser-based user interface of the FRITZ!Box and use. The DECT radio is then always factory securely encrypted.

FRITZ!DECT 200 with the FRITZ!Box in the home network
For the use of FRITZ! DECT 200 is a FRITZ!Box including DECT base required - with the support of the current firmware. Thanks to free updates you can use the latest performance characteristics of FRITZ! DECT 200. The compact design offers you the possibility, FRITZ DECT 200 virtually on any wall socket.

With FRITZ! Innovative technology throughout the home network

All FRITZ! products offer you, thanks to encrypted connections maximum protection. For this purpose, the products of FRITZ! series by their simplicity and intuitive operation.

Discover the numerous advantages of FRITZ! DECT 200 and you can create a modern home network.

This text is machine translated.

Features

  • Measures and records this on energy consumption
  • Control via PC, Notebook, FRITZ!Fon, Smartphone or tablet - even while traveling via the Internet
  • DECT radio from the factory is securely encoded.
  • Add new features can be controlled by Update
  • Compact design, the use is virtually possible on any wall socket
  • Range in buildings up to 40 m, in the open up to 300 m
  • Maximum power consumption: approx. 1.5 watt in operation, approx. 0.9 watt in the stand-by

Scope of delivery

  • 1 x AVM FRITZ! DECT 200
  • 1x user manual

Hints

This offer does not apply to resellers.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.