• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FRITZFURT 1171-3105 Tile and glass drill bit set 5-piece 4 mm, 5 mm, 6 mm, 8 mm, 10 mm Total length 120 mm 1 Set

1/8
Product type
Tile and glass drill bit set
Drill hole Ø
4 mm
5 mm
6 mm
8 mm
10 mm
Content
1 Set
Total length
120 mm
Weight
0.14 kg
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

107 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Glass/ceramic drill bit set, 5 piece

  • Effortless drilling through glass, tiles and ceramics
  • Versatile performance on plastic, wood and various other materials
  • This text is machine translated.

Technical specifications

Product type

Tile and glass drill bit set

Drill hole Ø

4 mm

5 mm

6 mm

8 mm

10 mm

Content

1 Set

Total length

120 mm

Weight

0.14 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402505 FRITZFURT 1171-3105 Tile and glass drill bit set 5-piece 4 mm, 5 mm, 6 mm, 8 mm, 10 mm Total length 120 mm 1 Set

Description

Features

  • Centring piece reduces the running of the drill bit

Scope of delivery

  • 4x drills (4 / 5 / 6 / 8 mm), 65 mm length
  • 1x 10-mm drill, 90 mm long
  • 1x card case

More interesting products

(*All information is plus legal VAT)