• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FRITZFURT 1191-3141 Diamond drill bit set 5-piece 5 mm, 6 mm, 8 mm, 10 mm Total length 140 mm 1 Set

1/6
Product type
Diamond drill bit set
Drill hole Ø
5 mm
6 mm
8 mm
10 mm
Material suitability
Stoneware
Granite
Marble
Content
1 Set
Total length
140 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

74 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diamond drill bit set 1/4"

  • Ideal for dry drilling through hard materials including porcelain tile, ceramics, glass, granite, marble, stone, masonry, and brick
  • Achieve exceptional service life
  • Features a durable diamond coating and cling wave core for enhanced performance

Technical specifications

  • Diamond core drill bits: 5 mm, 6 mm, 8 mm, 10 mm
Product type

Diamond drill bit set

Drill hole Ø

5 mm

6 mm

8 mm

10 mm

Material suitability

Stoneware

Granite

Marble

Working length

10 mm

Content

1 Set

Total length

140 mm

Weight

0.201 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3414796 FRITZFURT 1191-3141 Diamond drill bit set 5-piece 5 mm, 6 mm, 8 mm, 10 mm Total length 140 mm 1 Set

Description

Features

  • Vacuum brazed technology for superior diamond particle adhesion
  • Improved performance and extended lifetime
  • Maximum operating speed: 11 000 rpm

Scope of delivery

  • 4x diamond core drill bits (5 mm, 6 mm, 8 mm, 10 mm)
  • Glass drill 6 mm
  • Storage box

More interesting products

(*All information is plus legal VAT)