• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FRITZFURT 1191-3140 Diamond drill bit set 6-piece 5 mm, 6 mm, 8 mm, 10 mm, 12 mm Total length 215 mm 1 Set

1/8
Product type
Diamond drill bit set
Drill hole Ø
5 mm
6 mm
8 mm
10 mm
12 mm
Material suitability
Ceramic
Marble
Content
1 Set
Total length
215 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

103 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Diamond drill bit set

Drill hole Ø

5 mm

6 mm

8 mm

10 mm

12 mm

Material properties

hardened

Material suitability

Ceramic

Marble

Content

1 Set

Total length

215 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3414795 FRITZFURT 1191-3140 Diamond drill bit set 6-piece 5 mm, 6 mm, 8 mm, 10 mm, 12 mm Total length 215 mm 1 Set

More interesting products

(*All information is plus legal VAT)