

Tubular motor
Eltako
(W x H) 466 mm x 466 mm
EnOcean
115 W
IP44
mains-powered
230 V
Recess-mount
115 W
Wireless
868 MHz
466 mm
466 mm
Not required, optional for remote access
Bidirectional (bi)
n.rel.
50 mm
10 Nm
466 mm
FALSE
FALSE
TRUE
FALSE
TRUE
TRUE
Electronic
TRUE
TRUE
TRUE
yes
Datasheet 2256216 FRM60M10 Eltako EnOcean Tubular motor Recess-mount Switching capacity (max.) 115 W
User & Safety Instructions 2256216 FRM60M10 Eltako EnOcean Tubular motor Recess-mount Switching capacity (max.) 115 W