• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FRM60M20 Eltako EnOcean Tubular motor Recess-mount

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Torque: 20 Nm
  • Speed 14 rpm
  • Runtime 10 minutes.
Product type

Tubular motor

Series

Eltako

Dim

(W x H) 526 mm x 526 mm

Transfer Standard (Smart Home)

EnOcean

IP44

Power supply (LOV)

mains-powered

Operating voltage

230 V

Mounting type

Recess-mount

184 W

Data transfer (Smart Home)

Wireless

Frequency

868 MHz

Width

526 mm

Height

526 mm

Hub

Not required, optional for remote access

Data exchange

Bidirectional (bi)

n.rel.

50 mm

20 Nm

526 mm

FALSE

FALSE

TRUE

FALSE

TRUE

TRUE

Electronic

TRUE

TRUE

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2256217 FRM60M20 Eltako EnOcean Tubular motor Recess-mount

User & Safety Instructions

User & Safety Instructions 2256217 FRM60M20 Eltako EnOcean Tubular motor Recess-mount

Description

Radio tubular motor 230V/184 W for steel shaft SW60, torque 20 Nm, speed 14/min, with adapter set, bearing and whisper mode. The wireless tubular motor has a total length of 526 mm. It has a comfort protection and a noiseless soft brake. Intelligent force measurement. Safety guard up/down with free travel (torque cut-off). Discharge adjustable. End positions can be set via mounting cable. Noiseless soft brake. Protection class IP44 Runtime 10 minutes.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)