• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Frolyt E-RF3026 Electrolytic capacitor Radial lead 5 mm 47 µF 63 V 20 % (Ø x L) 8.7 mm x 12.7 mm 1 pc(s)

Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
47 µF
Nominal voltage
63 V
CS
5 mm
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.78 / piece)
€ 0.78
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electrolytic capacitor, 47 µF, 63 V (DC), ±20 %, radial, RM 5 mm, Ø 8.7 mm

Our service for you

Technical specifications

Product type

Electrolytic capacitor

Type

Radial lead

CS

5 mm

Dim

(Ø x L) 8.7 mm x 12.7 mm

Capacity (elec.)

47 µF

Nominal voltage

63 V

Tolerance ±

20 %

(Ø)

8.7 mm

Content

1 pc(s)

Length

12.7 mm

RoHS-compliant

Yes

Max. temperature

105 °C

Min. temperature

-55 °C

Type

E-RF3026

Documents & Downloads

Datasheet

Datasheet 3046380 Frolyt E-RF3026 Electrolytic capacitor Radial lead 5 mm 47 µF 63 V 20 % (Ø x L) 8.7 mm x 12.7 mm 1 pc(s)

Description

Radial aluminum electrolytic capacitor, E-RF3026, electrolyte features * particularly low ESR / Z * minimum life: 2,500h to 10,000h at 105°C * Long service life * High rated capacity * Dimensions: Ø 5.5 x 12.0mm - Ø 18.0 x 36.5mm * RoHS compliant

This text is machine translated.

More interesting products

(*All information is plus legal VAT)