• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Frolyt E-RS3049 Electrolytic capacitor SMD 4.5 mm 220 µF 25 V 20 % (Ø x L) 8.9 mm x 12 mm 1 pc(s)

1/2
Product type
Electrolytic capacitor
Type
SMD
Capacity (elec.)
220 µF
Nominal voltage
25 V
CS
4.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electrolytic capacitor, 220 µF, 25 V (DC), ±20 %, SMD, RM 4.5 mm, Ø 8.9 mm

Our service for you

Technical specifications

  • ESR (equivalent series resistance) 1 Ω
Product type

Electrolytic capacitor

Type

SMD

CS

4.5 mm

Dim

(Ø x L) 8.9 mm x 12 mm

Capacity (elec.)

220 µF

Nominal voltage

25 V

Tolerance ±

20 %

(Ø)

8.9 mm

Content

1 pc(s)

Length

12 mm

RoHS-compliant

Yes

Max. temperature

105 °C

Min. temperature

-55 °C

Type

E-RS3049

Documents & Downloads

Datasheet

Datasheet 3046382 Frolyt E-RS3049 Electrolytic capacitor SMD 4.5 mm 220 µF 25 V 20 % (Ø x L) 8.9 mm x 12 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3046382 Frolyt E-RS3049 Electrolytic capacitor SMD 4.5 mm 220 µF 25 V 20 % (Ø x L) 8.9 mm x 12 mm 1 pc(s)

Description

SMD aluminum electrolytic capacitor, E-RS3049, FlOLT SMD (Chip) for surface mounting and loading, lifetime at least 3,000 h at 105°C rated voltage range: 10V - 100V, nominal capacity range: 3,3µF - 1000µF Dimensions: 8.9 x 12.0 mm and 10.2 x 12.0 mm Features * RoHS compliant

This text is machine translated.

More interesting products

(*All information is plus legal VAT)