• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Frolyt E-RSM313 Electrolytic capacitor SMD 4.5 mm 100 µF 50 V 20 % (Ø x L) 10.2 mm x 10 mm 1 pc(s)

1/2
Product type
Electrolytic capacitor
Type
SMD
Capacity (elec.)
100 µF
Nominal voltage
50 V
CS
4.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 25
Multiple: 25
Total (€ 1.49 / piece)
€ 37.25
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electrolytic capacitor, 100 µF, 50 V (DC), ±20 %, SMD, RM 4.5 mm, Ø 10.2 mm

Our service for you

Technical specifications

  • ESR (equivalent series resistance) 1.75 Ω
Product type

Electrolytic capacitor

Type

SMD

CS

4.5 mm

Dim

(Ø x L) 10.2 mm x 10 mm

Capacity (elec.)

100 µF

Nominal voltage

50 V

Tolerance ±

20 %

(Ø)

10.2 mm

Content

1 pc(s)

Length

10 mm

RoHS-compliant

Yes

Max. temperature

105 °C

Min. temperature

-55 °C

Type

E-RSM313

Documents & Downloads

Datasheet

Datasheet 3046247 Frolyt E-RSM313 Electrolytic capacitor SMD 4.5 mm 100 µF 50 V 20 % (Ø x L) 10.2 mm x 10 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3046247 Frolyt E-RSM313 Electrolytic capacitor SMD 4.5 mm 100 µF 50 V 20 % (Ø x L) 10.2 mm x 10 mm 1 pc(s)

Description

SMD aluminum electrolytic capacitor type FLIP ERSM. For surface mounting, adjustable up to +105 °C, according to DIN IEC 60384-1

This text is machine translated.

More interesting products

(*All information is plus legal VAT)