• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Frolyt E-RY3052 Electrolytic capacitor Radial lead 5 mm 47 µF 100 V 20 % (Ø x L) 10 mm x 16.5 mm 1 pc(s)

1/2
Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
47 µF
Nominal voltage
100 V
CS
5 mm
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electrolytic capacitor, 47 µF, 100 V (DC), ±20 %, radial, RM 5 mm, Ø 10 mm

Our service for you

Technical specifications

  • ESR (equivalent series resistance) 2.37 Ω
Product type

Electrolytic capacitor

Type

Radial lead

CS

5 mm

Dim

(Ø x L) 10 mm x 16.5 mm

Capacity (elec.)

47 µF

Nominal voltage

100 V

Tolerance ±

20 %

(Ø)

10 mm

Content

1 pc(s)

Length

16.5 mm

RoHS-compliant

Yes

Max. temperature

105 °C

Min. temperature

-55 °C

Type

E-RY3052

Documents & Downloads

Datasheet

Datasheet 3046294 Frolyt E-RY3052 Electrolytic capacitor Radial lead 5 mm 47 µF 100 V 20 % (Ø x L) 10 mm x 16.5 mm 1 pc(s)

Description

Electrolytic capacitor in aluminum housing with insulating coating type FAT RY. With particularly low ESR/Z, one-sided wire ends For vertical mounting, in accordance with DIN IEC 60384-1 With nominal voltage 100 VDC.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)