
Number
Total (€ 9.99 / piece)
€ 9.99
incl. VAT
14-day return policy included
Technical specifications
- 3 A load capacity
- Packaging type
Piece
- Connector type
Adapter
- Manufacturer part #
1556290000
- Factory colour
Multi-coloured
- Content
1 pc(s)
- Height
17.6 mm
- Length
30 mm
- Type
IE-FCI-HD15-FF
- Hole spacing
25 mm
- Type
-55°C to +105 °C
- Pins
15
- Casing
D-Sub
Other
Plug
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1513664 FrontCom® VGA female/female gender changer IE-FCI-HD15-FF Weidmüller Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1513664 FrontCom® VGA female/female gender changer IE-FCI-HD15-FF Weidmüller Content: 1 pc(s)





























