
6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 53.99 / piece)
€ 53.99
incl. VAT
Only 6 Piece(s) available
Only available for business customers
14-day return policy includedTechnical specifications
- Suitable for installation with wall thickness: 1 mm - 5 mm
- Shielded: Yes
- Storage temperature range -25 °C - +60 °C.
- Protection system: IP65
- Temperature range: -10 °C – +60 °C
- Packaging type
Piece
- Product type
Cover rail
- Connector type
Add-on frame
- Dim
(L x W x H) 35 x 130 x 120 mm
- Manufacturer part #
4000-68123-0000000
- Factory colour
Metal
- Content
1 pc(s)
- Width
130 mm
- Height
120 mm
- Length
35 mm
- Max. temperature
+60 °C
- Min. temperature
-25 °C
- Type
Modlink MSDD
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2314301 Mounting frame 2-way matt nickel-plated metal Modlink MSDD Murrelektronik Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2314301 Mounting frame 2-way matt nickel-plated metal Modlink MSDD Murrelektronik Content: 1 pc(s)





























