
Technical specifications
- 3 A load capacity
- Dim
(L x W x H) 30.8 x 12.5 x 17.6 mm
- Manufacturer part #
1450850000
- Factory colour
Multi-coloured
- Content
1 pc(s)
- Width
12.5 mm
- Height
17.6 mm
- Length
30.8 mm
- Type
IE-FCI-D9-FM
- Hole spacing
25 mm
- Pins
9
- Temperature range
-55 - +105 °C
- Casing
D-Sub
- Weight
11.04 g
Other
Plug
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1379081 FrontCom® gender changer D-Sub 9 pin, socket/plug IE-FCI-D9-FM Weidmüller Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1379081 FrontCom® gender changer D-Sub 9 pin, socket/plug IE-FCI-D9-FM Weidmüller Content: 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 20.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































