
Technical specifications
- 1x data
- 1 x D-Sub 25-pin
- D-Sub 9-pin
- Packaging type
Piece
- Dim
(L x W x H) 90 x 51 x 23 mm
- Manufacturer part #
1450580000
- Content
1 pc(s)
- Width
51 mm
- Height
23 mm
- Length
90 mm
- Type
IE-FC-SP-1ST/1D9/1D25
- Temperature range
-40 - +70 °C
- Weight
22.21 g
51.5
23 mm
Plastic
Untreated
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1379056 Frontvom ® Vario insert, shielded, 1 x Data, 2 x signal IE-FC-SP-1ST/1D9/1D25 Weidmüller Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1379056 Frontvom ® Vario insert, shielded, 1 x Data, 2 x signal IE-FC-SP-1ST/1D9/1D25 Weidmüller Content: 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 35.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































