
Number
Total (€ 1,495.00 / piece)
€ 1,495.00
incl. VAT
Only 3 Piece(s) available
Technical specifications
- Number of doors: 2
- Number of closures: 2
- Mounting plate: Width 1099 mm, height 1896 mm
- Packaging type
Piece
- Product type
Fitting bracket
- Features
with mount plate
with door
- Material
Steel plate
IP55
- Factory colour
Light grey
- Width
1200 mm
- Height
2000 mm
- Dimensions
1200x2000x400 mm
- Weight
187 kg
- Content
1 pc(s)
- Type
SE 5843.600
- Dim
(W x H x D) 1200 x 2000 x 400 mm
- Manufacturer part #
5843600
- Depth
400 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2353170 Rittal SE 5843.600 Fitting bracket 1200 x 2000 x 400 Steel plate Light grey 1 pc(s) Piece
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























































