
Technical specifications
- Housing: Stainless steel sheet
- Door: Stainless steel sheet, all-round foamed PU seal
- Material thickness: Housing: 1.2 mm
- Door: 1.5 mm
- Mounting plate: 2 mm
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
with seal
- Material
Steel plate
IP65
- Factory colour
Light grey
- Width
500 mm
- Height
500 mm
- Dimensions
500 x 500 x 200 mm
- Content
1 pc(s)
- Type
TC-S505020
- Dim
(W x H x D) 500 x 500 x 200 mm
- Manufacturer part #
TC-12876064
- Depth
200 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3219016 TRU COMPONENTS TC-S505020 Switchboard cabinet 500 x 500 x 200 Steel plate Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3219016 TRU COMPONENTS TC-S505020 Switchboard cabinet 500 x 500 x 200 Steel plate Light grey 1 pc(s)
Description
Scope of delivery
- Main unit
- Key
- Gland plate (gasket, fasteners, earth)
- 4x Mounting bracket and screws
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































