There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Serial terminal enclosure
pre-punched
Polystyrene (EPS)
Grey
16xM20+2xM20/25+2xM32/40
180 mm
110 mm
90 mm
180 x 110 x 90 mm
1 pc(s)
RK 4/18 K-L
(L x W x H) 180 x 110 x 90 mm
61591201
110 mm
Polystyrene
400 V
RK 4/18-L
400 V
Surface mounted (plaster)
Grey
180
TRUE
90 mm
Rectangular
7035
Untreated
400 V
110 m
-25-40 °C
Plastic
FALSE
IK07
IP66
None
None
yes
Datasheet 531240 Spelsberg RK 4/18 K-L Serial terminal enclosure 180 x 110 x 90 x 110 Polystyrene (EPS) Grey 1 pc(s) Piece
User & Safety Instructions 531240 Spelsberg RK 4/18 K-L Serial terminal enclosure 180 x 110 x 90 x 110 Polystyrene (EPS) Grey 1 pc(s) Piece
€ 37.18€ 30.28*
The necessary accessories are required to use the article as described.