
Number
Total (€ 1,185.00 / piece)
€ 1,185.00
incl. VAT
Only 9 Piece(s) available
Technical specifications
- Material: (Housing) glass fiber reinforced unsaturated polyester, (door) glass fiber reinforced unsaturated polyester, (mounting plate) steel sheet, galvanized
- Packaging type
Piece
- Product type
Casing
- Features
with door
- Material
Polyester
IP65
- Factory colour
Graphite
- Width
800 mm
- Height
1000 mm
- Dimensions
800x1000x300 mm
- Weight
0.000
- Content
1 pc(s)
- Type
KE 9209.100
- Dim
(W x H x D) 800 x 1000 x 300 mm
- Manufacturer part #
9209100
- Depth
300 mm
Powder coating
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2840170 Rittal KE 9209.100 Casing 800 x 1000 x 300 Polyester Graphite 1 pc(s) Piece
Description
AX Ex Housing, BHT: 800x1000x300 mm, fiber reinforced, unsaturated polyester, with mounting plate, Empty housing with hinged door
This text is machine translated.
This text is machine translated.
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































