
Number
Total (€ 389.00 / piece)
€ 389.00
incl. VAT
Only 3 Piece(s) available
Technical specifications
- Material: (Housing) glass fiber reinforced unsaturated polyester, (door) glass fiber reinforced unsaturated polyester, (mounting plate) steel sheet, galvanized
- Product type
Casing
- Features
with door
- Material
Plastic
IP65
- Factory colour
Graphite
- Width
400 mm
- Height (min.)
600 mm
- Height
600 mm
- Dimensions
400x600x200 mm
- Weight
0.000
- Content
1 pc(s)
- Type
KE 9205.100
- Dim
(W x H x D) 400 x 600 x 200 mm
- Manufacturer part #
9205100
- Depth
200 mm
Powder coating
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2840166 Rittal KE 9205.100 Casing 400 x 600 x 200 Plastic Graphite 1 pc(s)
Description
AX Ex Housing, BHT:400x600x200 mm, fiber reinforced, unsaturated polyester, with mounting plate, Empty housing with hinged door
This text is machine translated.
This text is machine translated.
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































