
Highlights & Details
Installation box 366 x 395 x 95 mm
- Overall dimensions: 366 x 395 x 95 mm
- Bottom box dimensions: 340 x 375 x 75 mm
- Fire retardant ABS material
- Transparent Cover: PC
- Bottom box: Steel plate
- 32 division unit
Technical specifications
- DIN rail: 35 mm
- Packaging type
Piece
- Product type
Rail-mount adapter
- Features
Cover (clear)
- Material
Acrylonitrile butadiene styrene
PC
Steel
IP40
- Length
366 mm
- Width
395 mm
- Height
95 mm
- Dimensions
366 x 395 x 95 mm
- Content
1 pc(s)
- Type
TC-GYB5-32
- Dim
(L x W x H) 366 x 395 x 95 mm
- Manufacturer part #
TC-13659784
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3414946 TRU COMPONENTS TC-GYB5-32 Rail-mount adapter 366 x 395 x 95 Acrylonitrile butadiene styrene, PC, Steel 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3414946 TRU COMPONENTS TC-GYB5-32 Rail-mount adapter 366 x 395 x 95 Acrylonitrile butadiene styrene, PC, Steel 1 pc(s)
Description
Application areas:
Electrical engineering: Switchboards, distributors, controls
Communication: Network equipment, server, router
Industry: Mechanical engineering, automation technology
Building technology: Fire alarm systems, smoke detectors
Medical technology: Device housing
Benefits:
Long life: High resistance to mechanical and chemical influences
Flexibility: Adaptation to different installation conditions
Aesthetics: Modern design and high quality surfaces
This text is machine translated.
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































