
Highlights & Details
TRU COMPONENTS TC-SSH202012 Stainless steel enclosure + screw-on lid HxWxD 200*200*120mm IP65
- Stainless steel enclosure with screw-on lid
- Material: Stainless steel
- Dimensions: 200 x 200 x 120
- IP65
Technical specifications
- Product type
Terminal box
- Material
Stainless steel
IP65
- Factory colour
Light grey
- Width
200 mm
- Height
200 mm
- Content
1 pc(s)
- Type
TC-SSH202012
- Dim
(W x H x D) 200 x 200 x 120 mm
- Manufacturer part #
TC-15066484
- Depth
120 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3766621 TRU COMPONENTS TC-SSH202012 Terminal box 200 x 200 x 120 Stainless steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3766621 TRU COMPONENTS TC-SSH202012 Terminal box 200 x 200 x 120 Stainless steel Light grey 1 pc(s)
Description
Casing made of stainless steel
The terminal boxes are made of stainless steel and are of light gray in the manufacturer's color. This material selection offers a solid and robust basic structure for the permanent installation of components in the daily B2B routine.
Classification according to IP65
The entire product range is certified according to the protection class IP65. As a result, the internal components are reliably protected against the penetration of dust as well as against water jets from any angle, WAS supports the use in demanding working environments.
Screw cover closure
Each casing of this series is equipped with a fixed screw lid. This type of closure ensures that the housing remains properly closed and the installed electronics are shielded from unintentional access or environmental influences."
This text is machine translated.
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































