• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Frontvom ® use power large, Socket, AU Use power large IE-FCI-PWB-AU Weidmüller Content: 1 pc(s)

Packaging type
Single
Connector type
Socket
Connection
Screw connector
Dim
(L x W x H) 45 x 45 x 41 mm
Manufacturer part #
1450830000
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Nominal voltage 240 V
  • Nominal current 15 A
  • Conductor connection cross-section 1.5 - 4 mm ²
  • Operating temperature -5 to 50 °C
  • Storage temperature -10 - 70 °C
Packaging type

Single

Connector type

Socket

Connection

Screw connector

Dim

(L x W x H) 45 x 45 x 41 mm

Manufacturer part #

1450830000

Content

1 pc(s)

Width

45 mm

Height

41 mm

Length

45 mm

Max. temperature

50 °C

Min. temperature

-5 °C

Type

IE-FCI-PWB-AU

Type

Use power large

Weight

34 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1379079 Frontvom ® use power large, Socket, AU Use power large IE-FCI-PWB-AU Weidmüller Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1379079 Frontvom ® use power large, Socket, AU Use power large IE-FCI-PWB-AU Weidmüller Content: 1 pc(s)

Description

Frontvom ® Vario Integrated multiple functions in just a single frame. FrontCom® Vario is not only extremely compact, but also offers a number of unique product features a safe, fast and future-oriented project and working. In addition, the FrontCom® Vario system by an attractive housing design, which by the way is very impact resistant and, of course, the protection class IP65.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)