

Dimmer actuator
Eltako
600 W
IP20
mains-powered
230 V
DIN rail
600 W
RS485
Not required, optional for remote access
Bidirectional (bi)
n.rel.
0
DRA (DIN-rail adapter)
Dimming actuator
1
50-50 Hz
FALSE
TRUE
FALSE
TRUE
Capacitive
40 mA
230-230 V
1
None
FALSE
FALSE
FALSE
TRUE
600-600 W
IP20
FALSE
FALSE
FALSE
TRUE
TRUE
not relevant
User & Safety Instructions 2162415 FSG14/1-10V Eltako RS485 Dimmer actuator DIN rail Switching capacity (max.) 600 W