• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FT4B-cr Eltako Wireless Pushbutton 4-channel Surface-mount Max. range (open field) 30 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design of surface: Matt
Product type

Pushbutton

Series

Eltako

Dim

(W x H) 45 mm x 45 mm

Mounting type

Surface-mount

Data transfer (Smart Home)

Wireless

Channels

4

30 m

Width

45 mm

Height

45 mm

Hub

Not required, optional for remote access

n.rel.

Surface mounted (plaster)

Other

TRUE

Untreated

Radio frequency (RF)

4

30 m

FALSE

TRUE

TRUE

TRUE

FALSE

Thermoplastic

Plastic

FALSE

TRUE

FALSE

Matt

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2636341 FT4B-cr Eltako Wireless Pushbutton 4-channel Surface-mount Max. range (open field) 30 m

User & Safety Instructions

User & Safety Instructions 2636341 FT4B-cr Eltako Wireless Pushbutton 4-channel Surface-mount Max. range (open field) 30 m

Description

Radio 4-channel button 45x45mm Niko-cream Belgium. Generates the energy for radio telegrams even when pressing a button, therefore without connecting cable and no loss of standby power. With rocker and double rocker. For Belgian cover frames from Niko. The delivery includes a rocker, a double rocker, a retainer (all the same color), the radio module and an adhesive film. Wireless switches with a rocker can send two evaluable signals: Press the rocker up and press the rocker down. Wireless switches with a double rocker can send four signals: Press two rockers at the top and bottom. The holding plate can be screwed onto a level surface or glued to the wall, glass or furniture using the enclosed adhesive film. The sleeves in the box are used for screw fastening over a 55 mm switch box. The double rocker is fixed to the radio module ex works. If these are to be replaced by a rocker, then pull off the two halves of the rocker arm to the front and do not bend them to the middle. Then clip the rocker so that its marks 0 and I on the rear match the radio module.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)