• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FTCAP A47104010025 / 1010480 Electrolytic capacitor Axial lead 470 µF 40 V (Ø x L) 10 mm x 25 mm 1 pc(s)

Stroke drawing/circuit diagram
Product type
Electrolytic capacitor
Type
Axial lead
Capacity (elec.)
470 µF
Nominal voltage
40 V
Dim
(Ø x L) 10 mm x 25 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electrolytic capacitor, 470 µF, 40 V (DC), -10/+30 %, Axial, Ø 10 mm

Our service for you

Technical specifications

  • Tolerance -10/+30 %
  • Ripple current 400 mA
  • ESR (equivalent series resistance) 339 mΩ
Product type

Electrolytic capacitor

Type

Axial lead

Dim

(Ø x L) 10 mm x 25 mm

Capacity (elec.)

470 µF

Nominal voltage

40 V

(Ø)

10 mm

Content

1 pc(s)

Length

25 mm

RoHS-compliant

Yes

Max. temperature

85 °C

Min. temperature

-40 °C

Type

A47104010025 / 1010480

Documents & Downloads

Datasheet

Datasheet 3046189 FTCAP A47104010025 / 1010480 Electrolytic capacitor Axial lead 470 µF 40 V (Ø x L) 10 mm x 25 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3046189 FTCAP A47104010025 / 1010480 Electrolytic capacitor Axial lead 470 µF 40 V (Ø x L) 10 mm x 25 mm 1 pc(s)

Description

Electrolytic capacitor, A47104010025 / 1010480, FTCAP Electrolytic capacitor Axial wired 470 µF 40V (Ø x H) 10mm x 25mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)