• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FTCAP Electrolytic capacitor Axial lead 6.8 µF 100 V DC, 35 V AC 20 % (Ø x L) 10 mm x 30.0 mm 1 pc(s) Bulk

Packaging type
Bulk
Product type
Electrolytic capacitor
Type
Axial lead
Capacity (elec.)
6.8 µF
Nominal voltage
100 V DC
35 V AC
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

FTCAP tone electrolytic capacitor Axial 6.8UF 100V 10x30mm

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series: ATBI
  • Name: Bipolar
  • Design_1 Axial
  • Applications: Applications for these axial capacitors are: HiFi- and consumer-applications
  • Technology: Aluminium electrolytic capacitor
  • Mounting type_1: THT
  • Delivery form_1: Loose
  • Connections_1: 2-pin
  • Properties_1: Bipolar design
  • Welded connectors
  • High reliability
  • The peak value of the applied audio frequency voltage must not exceed the specified DC voltage.
  • Wire diameter 0.8 mm.
  • Climate category IEC 40/85/56
  • Capacity 6.8 µF
  • Capacity_1: 6.8
  • Unit of capacity: µF
  • Capacity Tolerance 20%
  • Loss factor tan δ: 0.06
  • Nominal voltage DC 100 V
  • Nominal voltage AC 35 V
  • Lifetime_1: 5,000 h
Packaging type

Bulk

Product type

Electrolytic capacitor

Type

Axial lead

Dim

(Ø x L) 10 mm x 30.0 mm

Capacity (elec.)

6.8 µF

Nominal voltage

100 V DC

35 V AC

Tolerance ±

20 %

(Ø)

10 mm

Content

1 pc(s)

Material

Aluminium

Length

30.0 mm

RoHS-compliant

Yes

Max. temperature

85 °C

Min. temperature

40 °C

Type

ATBI6,810010030

Operating temperature (max.)

85 °C

Operating temperature (min.)

-40 °C

Certification marks

DIN 31332, DIN 45910/T125, DIN 41237/T2

Documents & Downloads

Datasheet

Datasheet 3454319 FTCAP Electrolytic capacitor Axial lead 6.8 µF 100 V DC, 35 V AC 20 % (Ø x L) 10 mm x 30.0 mm 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3454319 FTCAP Electrolytic capacitor Axial lead 6.8 µF 100 V DC, 35 V AC 20 % (Ø x L) 10 mm x 30.0 mm 1 pc(s) Bulk

Description

Electrolytic capacitors for frequency bipolar 100V 20%

This text is machine translated.

More interesting products

(*All information is plus legal VAT)