• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FTCAP Electrolytic capacitor mounts (Ø x H) 35 mm x 25.0 mm 1 pc(s) Bulk

Packaging type
Bulk
Product type
Electrolytic capacitor mounts
Dim
(Ø x H) 35 mm x 25.0 mm
Height
25.0 mm
(Ø)
35 mm
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

77 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FTCAP nylon ring clip for GMA series, 35mm

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series NRS
  • Name: Fixing clips
  • Applications: For the safe assembly of electrolytic capacitors of the GMA series
  • Technology: Accessories
  • Montageart_1 Screw connection
  • Delivery form_1: Loose
  • Features_1: Nylon mounting clips for GM series electrolytic capacitors with 35mm diameter
Packaging type

Bulk

Product type

Electrolytic capacitor mounts

Dim

(Ø x H) 35 mm x 25.0 mm

Height

25.0 mm

(Ø)

35 mm

Content

1 pc(s)

Material

Nylon

Width

35 mm

Length

25.0 mm

RoHS-compliant

Yes

Type

NRS35

Documents & Downloads

Datasheet

Datasheet 3527503 FTCAP Electrolytic capacitor mounts (Ø x H) 35 mm x 25.0 mm 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3527503 FTCAP Electrolytic capacitor mounts (Ø x H) 35 mm x 25.0 mm 1 pc(s) Bulk

Description

Accessories for Elko series GMA

This text is machine translated.

More interesting products

(*All information is plus legal VAT)