• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FTCAP GMA33235065100 / 1012698 Electrolytic capacitor Screw-type 3300 µF 350 V (Ø x L) 65 mm x 100 mm 1 pc(s)

1/2
Product type
Electrolytic capacitor
Type
Screw-type
Capacity (elec.)
3300 µF
Nominal voltage
350 V
Dim
(Ø x L) 65 mm x 100 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electrolytic capacitor, 3300 µF, 350 V (DC), -10/+30 %, cup, Ø 65 mm

Our service for you

Technical specifications

  • Tolerance -10/+30 %
  • Ripple current 5.8 A
  • ESR (equivalent series resistance) 39 mΩ
Product type

Electrolytic capacitor

Type

Screw-type

Dim

(Ø x L) 65 mm x 100 mm

Capacity (elec.)

3300 µF

Nominal voltage

350 V

(Ø)

65 mm

Content

1 pc(s)

Length

100 mm

RoHS-compliant

Yes

Max. temperature

85 °C

Min. temperature

-40 °C

Type

GMA33235065100 / 1012698

Documents & Downloads

Datasheet

Datasheet 3046203 FTCAP GMA33235065100 / 1012698 Electrolytic capacitor Screw-type 3300 µF 350 V (Ø x L) 65 mm x 100 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3046203 FTCAP GMA33235065100 / 1012698 Electrolytic capacitor Screw-type 3300 µF 350 V (Ø x L) 65 mm x 100 mm 1 pc(s)

Description

Electrolytic capacitor in aluminum housing type FTCAP GMA. With M 5-thread connections With nominal voltage 350 VDC.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)